
SPDT limit switch featuring an adjustable rotary roller lever actuator and screw mounting. Rated for 6A at 600VAC and 250VDC, with a 5N operating force and 5,000,000 cycle mechanical life. Constructed from plastic with a right-angle orientation and conduit termination. IP65 and IP66 rated for water and dust resistance, with CE, cULus, and CCC approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GLLC03A2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Current Rating | 10A |
| Height | 147mm |
| Length | 30.5mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 50N |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLC03A2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
