
The GLLC03A2Y is a rotary limit switch with a current rating of 10A and a maximum operating temperature of 80°C. It is rated for 250V DC and 600V AC and features IP65 and IP66 ratings for water resistance and dust tightness. The switch is designed for chassis mount with screw termination and has a mechanical life of 5,000,000 cycles.
Honeywell GLLC03A2Y technical specifications.
| Actuator Type | Rotary |
| Approvals | CE, cULus, CCC |
| Current Rating | 10A |
| Height | 119.15mm |
| Length | 50mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 50N |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLC03A2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.