
SPDT side rotary limit switch with roller actuator, featuring screw mounting and conduit termination. Offers 6A at 600VAC and 250VDC, with a 5N operating force and 5,000,000 cycle mechanical life. Constructed from plastic, this switch operates within a -10°C to 80°C temperature range and boasts IP65/IP66 ratings for water and dust resistance. Approvals include CE, cULus, and CCC.
Honeywell GLLC03A3B technical specifications.
| Actuator Type | Rotary |
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Current Rating | 10A |
| Height | 113.55mm |
| Length | 30.5mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 50N |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GLLC03A3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.