
SPDT limit switch with conduit termination, featuring a top pin plunger actuator. Rated for 6A at 600VAC and 250VDC, with a 4N linear operating force and 0.02-inch operating position. Constructed from plastic, this switch offers IP65 and IP66 ratings for water and dust resistance, a mechanical life of 5,000,000 cycles, and operates within a temperature range of -10°C to 80°C. Mounting is via screw to chassis.
Honeywell GLLC03B technical specifications.
| Approvals | CE, cULus, CCC |
| Current Rating | 10A |
| Depth | 31mm |
| Differential Travel | 2mm |
| Height | 74.5mm |
| Length | 30.5mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 40N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 48mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pretravel | 1mm |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLC03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
