
SPDT limit switch featuring a top roller plunger actuator and conduit termination. Rated for 10A at 600VAC and 250VDC, with a 4N operating force and 2mm differential travel. Constructed from plastic with a chassis mount, it offers IP65/IP66 protection and a mechanical life of 5,000,000 cycles. Operating temperature range is -10°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GLLC03C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Current Rating | 10A |
| Depth | 31mm |
| Differential Travel | 2mm |
| Height | 85mm |
| Length | 30.5mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 40N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 48mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pretravel | 1mm |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLC03C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
