
This SPDT limit switch from Honeywell features a DC rated voltage of 250V and an AC voltage rating of 300V. It is designed for use in harsh environments with IP66, water-resistant, and dust-tight ratings. The switch has a mechanical life of 5 million cycles and operates within a temperature range of -10°C to 80°C. It is available in a bulk packaging option with 10 pieces per package.
Honeywell GLLC03F technical specifications.
| Approvals | CE, cULus, CCC |
| Depth | 31mm |
| Height | 105.5mm |
| Length | 47.25mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 306gf |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLC03F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
