SPDT Limit Switch with side roller lever actuator, featuring screw mounting and conduit termination. Rated for 10A at 600VAC and 250VDC, with a 300V AC rating. Offers 5,000,000 mechanical cycles and an operating force of 80N. Constructed from plastic with IP65 and IP66 ratings for water and dust resistance. Operating temperature range from -10°C to 80°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Honeywell GLLC04A1B technical specifications.
| Actuator Type | Rotary |
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Current Rating | 10A |
| Height | 107mm |
| Length | 30.5mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 80N |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
