
SPDT limit switch featuring an adjustable roller lever actuator with screw mounting. Offers 6A at 600VAC and 250VDC ratings, with a mechanical life of 5,000,000 cycles. Operating force is 80N, and it includes rotary conduit termination. Constructed from plastic, this switch is rated IP65 and IP66, providing water and dust resistance. Operating temperature range is -10°C to 80°C.
Honeywell GLLC04A2Y technical specifications.
| Actuator Type | Rotary |
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Current Rating | 10A |
| Height | 119.15mm |
| Length | 50mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 80N |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLC04A2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
