
SPDT side rotary limit switch with roller actuator, featuring screw mounting and conduit termination. Rated for 10A at 300VAC and 250VDC, with a maximum operating temperature of 80°C and a minimum of -10°C. This switch offers a mechanical life of 5,000,000 cycles and an operating force of 80N. It is IP65 and IP66 rated, ensuring water and dust resistance, and is CE, cULus, and CCC approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GLLC04A3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell GLLC04A3B technical specifications.
| Actuator Type | Rotary |
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Current Rating | 10A |
| Height | 113.55mm |
| Length | 30.5mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 80N |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GLLC04A3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
