
SPDT limit switch with a top roller arm and conduit termination. Features 10A contact current rating, 600VAC/250VDC voltage rating, and 50N operating force. Constructed with plastic, it offers IP65/IP66 protection and a mechanical life of 5,000,000 cycles. Operating temperature range is -10°C to 80°C. RoHS compliant.
Honeywell GLLC04D technical specifications.
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 31mm |
| Differential Travel | 152mm |
| Length | 30.5mm |
| Material | Plastic |
| Max Input Voltage | 300V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 250V |
| Max Supply Voltage | 300V |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 50N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 45mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pretravel | 35mm |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLC04D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
