
SPDT Limit Switch with side roller lever actuator, screw mount, and conduit termination. Features a 6A/600VAC and 250VDC rating, 8N operating force, and 5,000,000 cycle mechanical life. IP65/IP66 rated for water and dust resistance, with CE, cULus, and CCC approvals. Operating temperature range of -10°C to 80°C.
Honeywell GLLC06A1Y technical specifications.
| Actuator Type | Rotary |
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Current Rating | 10A |
| Height | 130mm |
| Length | 50mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 80N |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLC06A1Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
