
SPDT limit switch with top pin plunger actuator, featuring a 10A contact current rating and 600VAC/250VDC voltage ratings. This plastic, chassis-mount switch offers 6N operating force, 20mm pretravel, and 30mm overtravel. It is IP65/IP66 rated for water and dust resistance, with a mechanical life of 5,000,000 cycles. Approvals include CE, cULus, and CCC, with conduit termination and screw mounting.
Honeywell GLLC06B technical specifications.
| Actuator Type | TOP PIN PLUNGER |
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 31mm |
| Height | 74.5mm |
| Length | 30.5mm |
| Material | Plastic |
| Max Input Voltage | 300V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 250V |
| Max Supply Voltage | 300V |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 60N |
| Orientation | Straight |
| Overtravel | 30mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pretravel | 20mm |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLC06B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
