
SPDT Limit Switch with top roller plunger, NC (Normally Closed) contact configuration, and conduit termination. Features a 6A current rating at 600VAC and 250VDC, with a 300V AC rating. Constructed from plastic with a 6N linear operating force, 20mm pretravel, 2mm differential travel, and 30mm overtravel. Rated IP65/IP66 for water and dust resistance, with a mechanical life of 5,000,000 cycles. Chassis and screw mountable, operating between -10°C and 80°C.
Honeywell GLLC06C technical specifications.
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Current Rating | 10A |
| Depth | 31mm |
| Differential Travel | 2mm |
| Height | 85mm |
| Length | 30.5mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 60N |
| Orientation | Straight |
| Overtravel | 30mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pretravel | 20mm |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLC06C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
