SPDT limit switch featuring a top roller arm and conduit termination. Rated for 10A at 600VAC and 250VDC, with a 5N operating force and 40mm overtravel. Constructed from plastic with a screw mount, this switch offers IP65/IP66 protection and a mechanical life of 5,000,000 cycles. Operating temperature range is -10°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GLLC06D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell GLLC06D technical specifications.
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 31mm |
| Length | 30.5mm |
| Material | Plastic |
| Max Input Voltage | 300V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 250V |
| Max Supply Voltage | 300V |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 50N |
| Orientation | Straight |
| Overtravel | 40mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLLC06D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.