Honeywell GLZ306 technical specifications.
| Depth | 41.65mm |
| Height | 22mm |
| Length | 27mm |
| Max Current Rating | 10A |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLZ306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
