Honeywell GLZ51A technical specifications.
| Color | Silver |
| Illumination Type | Non-Illuminated |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLS |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLZ51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.