
Honeywell GLZ52Y technical specifications.
| Diameter | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLZ52Y to view detailed technical specifications.
No datasheet is available for this part.