The GSAA20B is a DPDT basic switch rated for 10A and 600V AC. It features an operating force of 0.5N and meets IP67 ratings. The switch is available in a single package quantity and has a solder termination. It is part of the BZ series and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Current Rating | 10A |
| Operating Force | 0.5N |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | BZ |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |