Checking distributor stock and pricing after the page loads.
Honeywell GSAA20C technical specifications.
| Current Rating | 10A |
| Operating Force | 0.5N |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | BZ |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |