Switch Limit N.O./N.C. DPDT Top Roller Plunger Connector 6A 600VAC 250VDC 16N Linear Screw Mount
Honeywell GSAA22C-FW technical specifications.
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Force | 0.5N |
| Package Quantity | 1 |
| RoHS | Compliant |
No datasheet is available for this part.