Honeywell GSAA36A1B technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.5N |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSAA36A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
