Honeywell GSAA41A1B technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Contact Material | Silver |
| Current Rating | 100mA |
| Depth | 62.4mm |
| Height | 145.8mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 15000000Cycles |
| Mount | Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSAA41A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.