The GSAB20C is a 24V DC rated, 10A current rating, chassis mount switch from Honeywell's GSA series. It features a 4PST throw configuration and meets IP67, waterproof, and dust tight ratings. The switch operates within a temperature range of -25°C to 85°C and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GSAB20C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell GSAB20C technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 1632gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GSA |
| Termination | Screw |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSAB20C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.