
Switch Limit N.O./N.C. SPDT Top Pin Plunger Conduit 6A 600VAC 250VDC 9.7N Linear Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GSAC01B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | PLUNGER |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 55.9mm |
| Length | 145.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | GSS |
| Termination | Quick Connect |
| Throw Configuration | DP |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSAC01B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.