Honeywell GSAC01D technical specifications.
| Actuator Type | PLUNGER |
| Current Rating | 6A |
| Depth | 42mm |
| Length | 141mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Contacts | 2 |
| Operating Force | 969gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GSA |
| Termination | Screw |
| Throw Configuration | DPST, SPDT, DP |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSAC01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
