Honeywell GSAC06A1B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 6A |
| Depth | 62.4mm |
| Height | 145.8mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Number of Contacts | 2 |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | GSA |
| Termination | Screw |
| Throw Configuration | DPST, DP, SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSAC06A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
