
The GSAC20A1B is a 4-position double-pole double-throw rotary switch with a contact current rating of 10A and a voltage rating of 600V AC. It features gold-plated contacts and a metal package. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is rated for IP67 and is compliant with RoHS regulations. The switch is available in a bulk packaging option and has a width of 42mm and a length of 145.8mm.
Checking distributor stock and pricing after the page loads.
Honeywell GSAC20A1B technical specifications.
| Actuator Type | Rotary |
| Package/Case | Metal |
| Contact Current Rating | 10A |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 55.9mm |
| Length | 145.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 4 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Termination | Conduit |
| Throw Configuration | DPDT, 4P |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Width | 42mm |
| RoHS | Compliant |