Switch Limit N.O./N.C. DPDT Top Pin Plunger Screw Mount 6A 600VAC 250VDC 16N Linear Conduit
Checking distributor stock and pricing after the page loads.
Honeywell GSAC20B technical specifications.
| Actuator Type | PLUNGER |
| Current Rating | 10A |
| Depth | 42mm |
| Length | 145.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Contacts | 4 |
| Operating Force | 1632gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GSA |
| Termination | Screw |
| Throw Configuration | 4PST, DPDT, 4P |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| Width | 42mm |
| RoHS | Compliant |
No datasheet is available for this part.
