The GSAD06A1B is a screw mount limit switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 250V AC and 500V AC, and is approved by UL, CSA, CE, and CCC. The switch has a throw configuration of SPDT and a right angle orientation. It is mounted via a screw and has a termination of conduit.
Honeywell GSAD06A1B technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Depth | 62.4mm |
| Height | 145.8mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GSAD06A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.