This screw mount limit switch features a straight orientation and conduit termination. It has a maximum operating temperature range of -40 to 85°C and a maximum voltage rating of 250V DC. The switch is designed to operate with a force of 0.5N and has a depth and length of 30mm and 30.5mm, respectively.
Checking distributor stock and pricing after the page loads.
Honeywell GSCA06S1 technical specifications.
| Depth | 30mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.