Switch Limit N.O./N.C. SPDT Hinge Screw Mount 0.1A 50VAC 50VDC Rotary Conduit
Honeywell GSCA07S1 technical specifications.
| Depth | 30mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.