The GSCA33S1 is a limit switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 50V AC and 50V DC. The switch is designed for screw mount applications and has a throw configuration of SPDT. It operates with a force of 0.5N and has a depth and length of 30mm and 30.5mm, respectively.
Checking distributor stock and pricing after the page loads.
Honeywell GSCA33S1 technical specifications.
| Depth | 30mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.