
This limit switch from Honeywell features a screw mount package, with a current rating of 100mA and a maximum voltage rating of 50V AC and DC. It is rated for 10 million cycles and has an operating temperature range of -25°C to 85°C. The switch is also RoHS compliant and meets IP67 ratings for dust and water resistance.
Honeywell GSCA36C technical specifications.
| Approvals | UL, CSA, CE |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 30mm |
| Height | 89.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSCA36C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
