
The GSCA36S2 is a screw mount limit switch with a current rating of 100mA and a maximum operating temperature of 85°C. It is rated for 50V AC and DC and has an operating force of 0.5N. The switch is IP67 rated and compliant with UL, CSA, and CE approvals. It has a mechanical life of 10 million cycles and is RoHS compliant.
Honeywell GSCA36S2 technical specifications.
| Approvals | UL, CSA, CE |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 30mm |
| Height | 164.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSCA36S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
