This SPDT limit switch from Honeywell features a maximum operating temperature range of -25°C to 85°C and a maximum voltage rating of 60V DC. It has a maximum current rating of 50mA and a mechanical life of 1,000,000 cycles. The switch is designed for screw mount applications and has an operating force of 0.5N. It also meets UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
Honeywell GSCB36S2 technical specifications.
| Approvals | UL, CSA |
| Depth | 30mm |
| Length | 30.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mechanical Life | 1000000Cycles |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.