Switch Limit N.C. SPDT Hinge Lever Conduit 0.05A 125VAC 60VDC Rotary Screw Mount
Checking distributor stock and pricing after the page loads.
Honeywell GSCB36S3 technical specifications.
| Approvals | UL, CSA |
| Depth | 30mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mechanical Life | 1000000Cycles |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.