
This screw mount limit switch from Honeywell features a current rating of 10A and a maximum voltage rating of 250V DC. It operates within a temperature range of -25°C to 85°C and has an IP66 rating for dust and water resistance. The switch has a mechanical life of 10 million cycles and a throw configuration of SPST and SPDT.
Honeywell GSCC01A1B technical specifications.
| Approvals | UL, CSA, CE |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 45mm |
| Height | 114.55mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Ratings | IP66 |
| Termination | Screw |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSCC01A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
