Honeywell GSDA01S1 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 30mm |
| Length | 104mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSDA01S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
