Honeywell GSDA01S2 technical specifications.
| Approvals | UL, CSA, CE |
| Contact Material | Silver |
| Current Rating | 10A |
| Height | 164.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSDA01S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.