The GSDA03S1 is a screw mount limit switch with a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 250V DC and 600V AC. It has a throw configuration of SPDT and an operating force of 0.5N. The switch is RoHS compliant and has a termination of conduit. It measures 32.9mm in depth and 30.5mm in length.
Checking distributor stock and pricing after the page loads.
Honeywell GSDA03S1 technical specifications.
| Depth | 32.9mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.