The GSDA03S2 is a limit switch from Honeywell with a maximum operating temperature range of -40°C to 85°C. It features a screw mount package type and a throw configuration of SPDT. The switch has a maximum voltage rating of 600V AC and 250V DC. It is RoHS compliant and has an operating force of 0.5N.
Sign in to ask questions about the Honeywell GSDA03S2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell GSDA03S2 technical specifications.
| Depth | 32.9mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSDA03S2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.