
Switch Limit N.O./N.C. SPDT Hinge Screw Mount 6A 600VAC 250VDC Rotary Conduit
Checking distributor stock and pricing after the page loads.
Honeywell GSDB03S2 technical specifications.
| Current Rating | 6A |
| Depth | 32.9mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Ratings | IP67 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
