Switch Limit N.O./N.C. SPDT Hinge Screw Mount 6A 600VAC 250VDC Rotary Conduit
Checking distributor stock and pricing after the page loads.
Honeywell GSDB03S3-1 technical specifications.
| Current Rating | 6A |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Force | 0.5N |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
No datasheet is available for this part.
