
The GSDC01S2 screw mount limit switch from Honeywell features a silver contact material and a maximum operating temperature of 85°C. It has a current rating of 10A and a maximum voltage rating of 250V DC and 600V AC. The switch is rated for 1,000,000 mechanical cycles and is compliant with UL and CSA approvals. It has an operating force of 0.5N and is designed for screw mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell GSDC01S2 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 30mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
