The GSEA06S1 is a screw mount limit switch with a maximum operating temperature range of -40°C to 85°C. It has a maximum voltage rating of 500V AC and 250V DC. The switch is designed for use in applications where a straight orientation is required. It is RoHS compliant and features a SPDT throw configuration.
Honeywell GSEA06S1 technical specifications.
| Depth | 30.9mm |
| Length | 65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSEA06S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.