Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GSEA41S2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell GSEA41S2 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 30mm |
| Length | 65mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Ratings | IP66 |
| RoHS Compliant | No |
| Termination | Wire Leads |
| Throw Configuration | DPST, SP4T |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GSEA41S2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
