
This screw mount limit switch from Honeywell has a maximum operating temperature range of -25°C to 85°C and a maximum voltage rating of 50V AC and DC. It is rated for 100mA and has a mechanical life of 1,000,000 cycles. The switch is IP66 rated and compliant with UL and CSA approvals. It has a right-angle orientation and a screw termination.
Honeywell GSEA41S3 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 30mm |
| Length | 93.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Ratings | IP66 |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPST, SP4T |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GSEA41S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
