The GSEA44S2 is a limit switch from Honeywell with a maximum operating temperature range of -25°C to 85°C. It features a screw mount termination and a conduit connection. The switch has a maximum voltage rating of 600V AC and 240V DC, and a mechanical life of 1000000 cycles. It is RoHS compliant and approved by UL and CSA.
Honeywell GSEA44S2 technical specifications.
| Approvals | UL, CSA |
| Depth | 30mm |
| Length | 65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 240V |
| Mechanical Life | 1000000Cycles |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSEA44S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.