Switch Limit N.O./N.C. SPDT Hinge Lever Conduit 6A 600VAC 240VDC Rotary Screw Mount
Checking distributor stock and pricing after the page loads.
Honeywell GSEA44S3 technical specifications.
| Approvals | UL, CSA |
| Depth | 30mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 240V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.