Honeywell GSEA46S1 technical specifications.
| Current Rating | 100mA |
| Operating Force | 0.5N |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSEA46S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
